Filter Your Search
1 - 2 of 2 results
|
DSC1122NI2-150.0000
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 150 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | ||
|
DSC1122NI2-150.0000T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 150 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock |