Parametric results for: dsc1122di21562500 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsc1122di21562500
Select parts from the table below to compare.
Compare
Compare
DSC1122DI2-156.2500T
Microchip Technology Inc
Check for Price Yes Yes Active 156.25 MHz 25 % 50 OHM LVPECL ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR NO 3.6 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC1122DI2-156.2500
Microchip Technology Inc
Check for Price Yes Yes Active 156.25 MHz 25 % 50 OHM LVPECL ENABLE/DISABLE FUNCTION NO 22 mA 3.63 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.08,32 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.9mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip