Filter Your Search
1 - 2 of 2 results
|
DSC1122DI2-121.1090
Microchip Technology Inc
|
Check for Price | Active | 121.109 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | NO | 3.63 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | unknown | Clock | |||||
|
DSC1122DI2-121.1090T
Microchip Technology Inc
|
Check for Price | Yes | Active | 121.109 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION | NO | 22 mA | 3.63 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.08,32 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |