Parametric results for: dsc1001dl5-064.0000 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsc1001dl50640000
Select parts from the table below to compare.
Compare
Compare
DSC1001DL5-064.0000
Microchip Technology Inc
Check for Price Yes Active 64 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C AEC-Q100 SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock
DSC1001DL5-064.0000T
Microchip Technology Inc
Check for Price Yes Active 64 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock