Filter Your Search
1 - 4 of 4 results
|
DSC1001DL2-150.0000
Microchip Technology Inc
|
$1.5385 | Yes | Active | 150 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 2 ns | NO | 2 ns | 12.2 mA | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||||||
|
DSC1001DL2-150.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE ... more | 3 ns | NO | 150 MHz | 1 MHz | 4 mA | 3 ns | 12.2 mA | 55/45 % | CMOS | Not Qualified | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | 2.5mm x 2.0mm x 0.85mm | DISCERA INC | unknown | Clock | ROHS AND REACH COMPLIANT, PLASTIC, QFN-4 | |||||||
|
DSC1001DL2-150.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE;... more | 3 ns | NO | 150 MHz | 1 MHz | 4 mA | 3 ns | 12.2 mA | 55/45 % | CMOS | Not Qualified | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | 2.5mm x 2.0mm x 0.85mm | DISCERA INC | unknown | Clock | ROHS AND REACH COMPLIANT, PLASTIC, QFN-4 | |||||||
|
DSC1001DL2-150.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 150 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 2 ns | NO | 2 ns | 12.2 mA | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |