Filter Your Search
1 - 4 of 4 results
|
DSC1001CI2-032.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
DSC1001CI2-032.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | DSC1001 | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE;... more | 3 ns | NO | 3 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | DISCERA INC | unknown | Clock | ROHS AND REACH COMPLIANT, PLASTIC, QFN-4 | |||||
|
DSC1001CI2-032.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | DSC1001 | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE ... more | 3 ns | NO | 3 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | DISCERA INC | unknown | Clock | ROHS AND REACH COMPLIANT, PLASTIC, QFN-4 | |||||
|
DSC1001CI2-032.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |