Filter Your Search
1 - 1 of 1 results
|
DSC1001BI2-133.3330T
Microchip Technology Inc
|
Check for Price | Yes | Active | 133.333 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | 2 ns | NO | 2 ns | 12.2 mA | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.12,100 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.9mm | MICROCHIP TECHNOLOGY INC | SOLCC4,.12,100 | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip |