Parametric results for: dsc1001al5-048.0000 under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dsc1001al50480000
Select parts from the table below to compare.
Compare
Compare
DSC1001AL5-048.0000
Microchip Technology Inc
$2.6750 Yes Active 48 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,65 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm MICROCHIP TECHNOLOGY INC SOLCC4,.08,65 compliant EAR99 8542.39.00.01 Clock Microchip