Filter Your Search
1 - 10 of 11 results
|
500DSAD0M90000ACF
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 900 kHz | 1.8 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||
|
500DSAD200M000ACF
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 200 MHz | 1.8 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||
|
500DSAD200M000ACH
Silicon Laboratories Inc
|
Check for Price | Transferred | 200 MHz | 150 % | 100 OHM | 1.8 V | LVDS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE | 460 ps | NO | 460 ps | 1.98 V | 1.71 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
500DSAD0M90000ACH
Silicon Laboratories Inc
|
Check for Price | Transferred | 900 kHz | 150 % | 100 OHM | 1.8 V | LVDS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE | 460 ps | NO | 460 ps | 1.98 V | 1.71 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
500DSAD100M000ACFR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 MHz | 150 % | 100 OHM | 1.8 V | LVDS | POWER DOWN; TRI-STATE; ENABLE/DISABLE FU... more | 460 ps | NO | 460 ps | 16.5 mA | 1.98 V | 1.71 V | 54/46 % | Not Qualified | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 4mm x 3.2mm x 0.9mm | SKYWORKS SOLUTIONS INC | compliant | Clock | SMD, 6 PIN | ||||||
|
500DSAD200M000ACFR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 200 MHz | 1.8 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||
|
500DSAD200M000ACHR
Silicon Laboratories Inc
|
Check for Price | Transferred | 200 MHz | 150 % | 100 OHM | 1.8 V | LVDS | POWER DOWN; ENABLE/DISABLE FUNCTION; TR | 460 ps | NO | 460 ps | 1.98 V | 1.71 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | SMD, 6 PIN | |||||||||||
|
500DSAD0M90000ACFR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 900 kHz | 1.8 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||
|
500DSAD100M000ACF
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 MHz | 150 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 25 mA | 1.98 V | 1.71 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | compliant | Clock | SMD, 6 PIN | |||||||||
|
500DSAD0M90000ACHR
Silicon Laboratories Inc
|
Check for Price | Transferred | 900 kHz | 150 % | 100 OHM | 1.8 V | LVDS | POWER DOWN; ENABLE/DISABLE FUNCTION; TR | 460 ps | NO | 460 ps | 1.98 V | 1.71 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | SMD, 6 PIN |