Filter Your Search
1 - 10 of 14 results
Select Parts | Part Number |
---|
|
DSPIC30F1010-20E/MM
Microchip Technology Inc
|
||
|
DSPIC30F1010-30I/SO
Microchip Technology Inc
|
||
|
DSPIC30F1010-30I/SP
Microchip Technology Inc
|
||
|
DSPIC30F1010-20E/SP
Microchip Technology Inc
|
||
|
DSPIC30F1010-20E/SO
Microchip Technology Inc
|
||
|
DSPIC30F1010T-20I/SO
Microchip Technology Inc
|
||
|
DSPIC30F1010T-30E/MM
Microchip Technology Inc
|
||
|
DSPIC30F1010T-30I/SO
Microchip Technology Inc
|
||
|
DSPIC30F1010T-20E/MM
Microchip Technology Inc
|
||
|
DSPIC30F1010T-20I/MM
Microchip Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) | RAM (words) |
External Data Bus Width
|
Clock Frequency-Max
|
Number of I/O Lines | Number of Timers |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Additional Feature
|
Barrel Shifter
|
Boundary Scan
|
DAC Channels | DMA Channels |
Format
|
Has ADC |
Integrated Cache
|
Internal Bus Architecture
|
Low Power Mode
|
Number of External Interrupts | Number of Serial I/Os |
On Chip Data RAM Width
|
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-S-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 20 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 273 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
Yes | Yes | Active | 16 | 30 MHz | 2048 | 256 | 256 | 15 MHz | 21 | 5 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | YES | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 1 | 8 | 24 | YES | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
Yes | Yes | Active | 16 | 15 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-095, SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
Yes | Yes | Active | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
Yes | Yes | Active | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
Yes | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | 24 | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
Yes | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | FIXED POINT | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-S-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
Yes | Yes | Active | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | 28 | compliant | 8542.31.00.01 |
|
DSPIC30F1010-20E/MM
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-S-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
DSPIC30F1010-30I/SO
Microchip Technology Inc
|
$5.3034 | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 20 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 273 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
DSPIC30F1010-30I/SP
Microchip Technology Inc
|
$5.4730 | Yes | Yes | Active | 16 | 30 MHz | 2048 | 256 | 256 | 15 MHz | 21 | 5 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | YES | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 1 | 8 | 24 | YES | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
DSPIC30F1010-20E/SP
Microchip Technology Inc
|
$6.6514 | Yes | Yes | Active | 16 | 15 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-095, SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
|
DSPIC30F1010-20E/SO
Microchip Technology Inc
|
$7.8468 | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
DSPIC30F1010T-20I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
DSPIC30F1010T-30E/MM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
DSPIC30F1010T-30I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | 24 | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
DSPIC30F1010T-20E/MM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | FIXED POINT | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-S-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
DSPIC30F1010T-20I/MM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | 28 | compliant | 8542.31.00.01 |