Parametric results for: ds96173n under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds96173n
Select parts from the table below to compare.
Compare
Compare
DS96173N
Texas Instruments
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR EIA-422-A; EIA-423-A; EIA-485 4 16 mA 75 mA NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 21.755 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DS96173N
National Semiconductor Corporation
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR EIA-422-A; EIA-423-A; EIA-485 4 16 mA 75 mA NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 21.755 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01