Parametric results for: ds92lx2121 under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: ds92lx2121
Select parts from the table below to compare.
Compare
Compare
DS92LX2121SQX/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 1.8 V STANDARD 1 LINE DRIVER YES I2C 1 90 mA 1.89 V 1.71 V YES INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 40 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm NATIONAL SEMICONDUCTOR CORP 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-40 compliant EAR99 8542.39.00.01
DS92LX2121SQ/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 1.8 V 1.8 V STANDARD 3-STATE 21 LINE DRIVER YES I2C 1 COMPLEMENTARY 90 mA 1.89 V 1.71 V 1.89 V 1.71 V YES INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm TEXAS INSTRUMENTS INC HVQCCN, LCC40,.24SQ,20 compliant 5A991.B.1 8542.39.00.01 QFN 40 Texas Instruments
DS92LX2121SQ/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 1.8 V STANDARD 1 LINE DRIVER YES I2C 1 90 mA 1.89 V 1.71 V YES INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 40 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm NATIONAL SEMICONDUCTOR CORP HVQCCN, LCC40,.24SQ,20 compliant EAR99 8542.39.00.01
DS92LX2121SQE/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 1.8 V STANDARD 1 LINE DRIVER YES I2C 1 90 mA 1.89 V 1.71 V YES INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 40 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm NATIONAL SEMICONDUCTOR CORP 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-40 compliant EAR99 8542.39.00.01
DS92LX2121SQX/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 1.8 V 1.8 V STANDARD 3-STATE 21 LINE DRIVER YES I2C 1 TRUE 90 mA 1.89 V 1.71 V 1.89 V 1.71 V YES INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm TEXAS INSTRUMENTS INC 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, LLP-40 compliant 5A991.B.1 8542.39.00.01 QFN 40 Texas Instruments
DS92LX2121SQE/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 1.8 V 1.8 V STANDARD 3-STATE 21 LINE DRIVER YES I2C 1 COMPLEMENTARY 90 mA 1.89 V 1.71 V 1.89 V 1.71 V YES INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm TEXAS INSTRUMENTS INC 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, LLP-40 compliant 5A991.B.1 8542.39.00.01 QFN 40 Texas Instruments
DS92LX2121SQE/NOPB
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 1.8 V STANDARD 1 LINE DRIVER YES I2C 1 1.89 V 1.71 V YES INDUSTRIAL S-XQCC-N40 e3 3 85 °C -40 °C 260 NOT SPECIFIED 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm ROCHESTER ELECTRONICS LLC 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-40 unknown QFN 40