Parametric results for: ds92lv2421sqe/nopb under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ds92lv2421sqenopb
Select parts from the table below to compare.
Compare
Compare
DS92LV2421SQE/NOPB
Texas Instruments
$12.8191 Yes Yes Active 1.8 V 1.8 V STANDARD 24 LINE DRIVER YES I2C 1 90 mA 1.89 V 1.71 V 1.89 V 1.71 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 30 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC QFN 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments