Filter Your Search
1 - 6 of 6 results
|
DS92LV0422SQ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.8 V | DIFFERENTIAL | 24 | LINE RECEIVER | I2C | 1 | 100 mA | 1.89 V | 1.71 V | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | 48 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
DS92LV0422SQX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | LINE RECEIVER | 100 mA | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC48,.27SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DS92LV0422SQE/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.8 V | DIFFERENTIAL | 24 | LINE RECEIVER | I2C | 1 | 100 mA | 1.89 V | 1.71 V | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | 48 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
DS92LV0422SQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | LINE RECEIVER | 100 mA | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DS92LV0422SQX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.8 V | DIFFERENTIAL | 24 | LINE RECEIVER | I2C | 1 | 100 mA | 1.89 V | 1.71 V | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 5A991.B.1 | 8542.39.00.01 | |||
|
DS92LV0422SQE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | LINE RECEIVER | 100 mA | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 | compliant | EAR99 | 8542.39.00.01 |