Filter Your Search
1 - 10 of 10 results
|
DS91M040TSQX/NOPB
Texas Instruments
|
$4.9383 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 3-STATE | 4 | 4 | 5.5 ns | LINE TRANSCEIVER | YES | 15 µA | EIA-899; TIA-899 | 4 | 8 mA | COMPLEMENTARY | 4.5 ns | 75 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | WQFN-32 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||||
|
DS91M040TSQ/NOPB
National Semiconductor Corporation
|
$5.1881 | Yes | Transferred | 3.3 V | DIFFERENTIAL | 4 | 4 | 5.5 ns | LINE TRANSCEIVER | YES | 15 µA | EIA-899; TIA-899 | 4 | 8 mA | 4.5 ns | 75 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 5 X 5 MM, GREEN, LLP-32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS91M040TSQ/NOPB
Texas Instruments
|
$6.8486 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 3-STATE | 4 | 4 | 5.5 ns | LINE TRANSCEIVER | YES | 15 µA | EIA-899; TIA-899 | 4 | 8 mA | COMPLEMENTARY | 4.5 ns | 75 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | LLP-32 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | QFN | 32 | ||
|
DS91M040TSQE/NOPB
Texas Instruments
|
$7.0496 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 3-STATE | 4 | 4 | 5.5 ns | LINE TRANSCEIVER | YES | 15 µA | EIA-899; TIA-899 | 4 | 8 mA | COMPLEMENTARY | 4.5 ns | 75 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC32,.2SQ,20 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||||
|
DS91M040TSQ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 4 | 4 | 5.5 ns | LINE TRANSCEIVER | YES | 15 µA | EIA-899; TIA-899 | 4 | 8 mA | 4.5 ns | 75 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 5 X 5 MM, LLP-32 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS91M040TSQ
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | 4 | 5.5 ns | LINE TRANSCEIVER | YES | EIA-899; TIA-899 | 4 | 4.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 32 | |||||||||||||
|
DS91M040TSQE
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 4 | YES | 15 µA | 8 mA | 5.5 ns | 75 mA | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | not_compliant | |||||||||||||||||||||||||
|
DS91M040TSQX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 4 | LINE TRANSCEIVER | YES | 15 µA | 8 mA | 5.5 ns | 75 mA | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
DS91M040TSQE
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 4 | YES | 15 µA | 8 mA | 5.5 ns | 75 mA | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DS91M040TSQX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 4 | YES | 15 µA | 8 mA | 5.5 ns | 75 mA | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 |