Filter Your Search
1 - 2 of 2 results
|
DS90LV031AWGMLS
Texas Instruments
|
$270.4835 | Yes | No | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; TIA-644; IEEE P1596.3 | 4 | 250 mV | TRUE | 35 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | MILITARY | R-GDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.906 mm | 2.3368 mm | 6.35 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
DS90LV031AWGMLS
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; TIA-644; IEEE P1596.3 | 4 | 250 mV | 3.6 V | 3 V | YES | MILITARY | R-GDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 16 | CERAMIC, GLASS-SEALED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn63Pb37) | GULL WING | 1.27 mm | DUAL | 2.3368 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, SOIC-16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |