Filter Your Search
1 - 3 of 3 results
|
DS90CR287MTDX/NOPB
Texas Instruments
|
$5.4900 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 4 | 1.5 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 2.7 V | 60 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS90CR287MTDX/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | STANDARD | 4 | 1.5 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G56 | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-56 | 56 | unknown | ||||||||||||
|
DS90CR287MTDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 4 | 1.5 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 60 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | compliant | EAR99 | 8542.39.00.01 |