Filter Your Search
1 - 4 of 4 results
|
DS90CR282MTDX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 80 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | |||
|
DS90CR282MTD/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 80 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | ||
|
DS90CR282MTDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 80 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | ||
|
DS90CR282MTD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 80 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-56 | compliant |