Parametric results for: ds90cr218amtdx under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ds90cr218amtdx
Select parts from the table below to compare.
Compare
Compare
DS90CR218AMTDX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS YES EIA-644; TIA-644 4 115 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G48 Not Qualified e3 2 70 °C -10 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP48,.3,20 compliant EAR99 8542.39.00.01
DS90CR218AMTDX
Texas Instruments
Check for Price No No Obsolete 3.3 V DIFFERENTIAL 3 LINE RECEIVER CMOS EIA-644; TIA-644 1 115 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G48 Not Qualified e0 2 70 °C -10 °C 235 20 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 12.5 mm 1.1 mm 6.1 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP48,.3,20 not_compliant EAR99 8542.39.00.01 TSSOP 48
DS90CR218AMTDX/NOPB
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS EIA-644; TIA-644 4 TRUE 115 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G48 Not Qualified e3 2 70 °C -10 °C 260 30 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP48,.3,20 compliant EAR99 8542.39.00.01 TSSOP 48 Texas Instruments
DS90CR218AMTDX
National Semiconductor Corporation
Check for Price No Transferred 3.3 V DIFFERENTIAL 3 LINE RECEIVER CMOS NO EIA-644; TIA-644 1 115 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G48 Not Qualified e0 2 70 °C -10 °C 235 30 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 12.5 mm 1.1 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-48 not_compliant EAR99 8542.39.00.01