Filter Your Search
1 - 10 of 10 results
|
DS90CF561MDC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | STANDARD | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | 53 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS90CF561MTDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | 48 mA | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||||
|
DS90CF561MTD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | 48 mA | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-48 | not_compliant | |||||||||
|
DS90CF561MTDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | 48 mA | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||||
|
DS90CF561MTD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | 48 mA | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||||
|
DS90CF561MDC
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | 53 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | DIE | |||||||||||||||
|
DS90CF561MWC
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | 53 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | WAFER | |||||||||||||||
|
DS90CF561MTD
Texas Instruments
|
Check for Price | Obsolete | LINE DRIVER | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
DS90CF561MTDX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | 48 mA | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-48 | not_compliant | |||||||||
|
DS90CF561MWC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | STANDARD | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | 53 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 |