Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
DS90C032WLQMLV
Texas Instruments
|
||
|
DS90C032WLQMLV
National Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Supply Voltage1-Nom
|
Input Characteristics
|
Driver Number of Bits |
Receiver Number of Bits
|
Interface IC Type
|
Technology |
Differential Output
|
Interface Standard | Number of Functions |
Output Low Current-Max
|
Receive Delay-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Supply Voltage1-Max
|
Supply Voltage1-Min
|
Surface Mount
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Total Dose
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | LINE RECEIVER | CMOS | IEEE P1596.3 | 4 | 2 mA | 8 ns | 11 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | QFF | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6645 mm | 2.032 mm | 6.604 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | NO | IEEE P1596.3 | 4 | 2 mA | 8 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 50k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | QFF | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6645 mm | 2.032 mm | 6.604 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DFP-16 | not_compliant | EAR99 | 8542.39.00.01 |
|
DS90C032WLQMLV
Texas Instruments
|
$279.9057 Buy | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | LINE RECEIVER | CMOS | IEEE P1596.3 | 4 | 2 mA | 8 ns | 11 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | QFF | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6645 mm | 2.032 mm | 6.604 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
DS90C032WLQMLV
National Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | NO | IEEE P1596.3 | 4 | 2 mA | 8 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 50k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | QFF | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6645 mm | 2.032 mm | 6.604 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DFP-16 | not_compliant | EAR99 | 8542.39.00.01 |