Filter Your Search
1 - 2 of 2 results
|
DS90C031MD8
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 3 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; TIA-644; IEEE 1596.3 | 4 | 250 mV | 5.5 V | 4.5 V | YES | X-XUUC-N | Not Qualified | 1 | 260 | 38535Q/M;38534H;883B | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
DS90C031MD8
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 3 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; TIA-644; IEEE 1596.3 | 4 | 250 mV | 5.5 V | 4.5 V | YES | X-XUUC-N | Not Qualified | 1 | 260 | 38535Q/M;38534H;883B | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | DIE |