Filter Your Search
1 - 5 of 5 results
|
DS8835N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 3-STATE | 4 | TTL | 1 | INVERTED | 5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | INDEPENDENT CONTROL | UNIDIRECTIONAL | ||||||||||||||||||
|
DS8835N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3-STATE | 4 | TTL | 1 | INVERTED | 5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | INDEPENDENT CONTROL | UNIDIRECTIONAL | ||||||||||||||||||
|
DS8835N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 3-STATE | 4 | TTL | 1 | INVERTED | 5 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | INDEPENDENT CONTROL | UNIDIRECTIONAL | |||||||||||||||||||
|
DS8835N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3-STATE | 4 | TTL | 1 | INVERTED | 5 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | INDEPENDENT CONTROL | UNIDIRECTIONAL | |||||||||||||||||||
|
DS8835N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | INVERTED | 35 ns | 95 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | EAR99 |