Filter Your Search
1 - 10 of 10 results
|
DS75162AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | TRUE | 20 ns | 125 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-24 | unknown | ||||||||||||||||||
|
DS75162AN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | TRUE | 20 ns | 125 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
DS75162AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3-STATE | 8 | TTL | 1 | TRUE | 5 V | NO | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | 8542.39.00.01 | COMMON CONTROL | BIDIRECTIONAL | 52 ns | |||||||||||||||||||||
|
DS75162AN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 3-STATE | 8 | TTL | 1 | TRUE | 5 V | NO | COMMERCIAL | R-PDIP-T22 | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | 8542.39.00.01 | COMMON CONTROL | BIDIRECTIONAL | 52 ns | ||||||||||||||||||||||
|
DS75162AWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | TRUE | 20 ns | 125 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-24 | unknown | ||||||||||||||
|
DS75162AWM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 1 | 20 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, SOP-24 | unknown | SOIC | 24 | ||||||||||||||||
|
DS75162AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 3-STATE | 8 | TTL | 1 | TRUE | 5 V | NO | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | 8542.39.00.01 | COMMON CONTROL | BIDIRECTIONAL | 52 ns | |||||||||||||||||||||
|
DS75162AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3-STATE | 8 | TTL | 1 | TRUE | 5 V | NO | COMMERCIAL | R-PDIP-T22 | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | 8542.39.00.01 | COMMON CONTROL | BIDIRECTIONAL | 52 ns | ||||||||||||||||||||||
|
DS75162AWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | TRUE | 20 ns | 125 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
DS75162AWM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | TRUE | 20 ns | 125 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |