Filter Your Search
1 - 10 of 11 results
|
DS75123N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 2 | 35 ns | BIPOLAR | NO | 40 µA | 2.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DS75123N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 2 | 35 ns | BIPOLAR | NO | 40 µA | 2.75 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75123N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 2 | 35 ns | BIPOLAR | NO | 40 µA | 2.75 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75123N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | GATED | 1 | 25 ns | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 2 | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | 75 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-16 | unknown | DIP | 16 | |||||||||||
|
DS75123J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 2 | 35 ns | BIPOLAR | NO | 40 µA | 2.75 V | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DS75123J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 2 | 35 ns | BIPOLAR | NO | 40 µA | 2.75 V | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DS75123J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 2 | 35 ns | BIPOLAR | NO | 40 µA | 2.75 V | NO | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75123J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 2 | 35 ns | BIPOLAR | NO | 40 µA | 2.75 V | NO | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75123N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | GATED | OPEN-EMITTER | 2 | 25 ns | LINE DRIVER | BIPOLAR | NO | 40 µA | GENERAL PURPOSE | 2 | 2.75 V | TRUE | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | unknown | ||||||
|
DS75123N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | GATED | OPEN-EMITTER | 2 | 25 ns | LINE DRIVER | BIPOLAR | NO | 40 µA | GENERAL PURPOSE | 2 | 2.75 V | TRUE | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |