Filter Your Search
1 - 7 of 7 results
|
SDS7000E
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 1.2 V | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | 2 A | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | KODENSHI AUK CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
SDS7000E
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 100 mA | 1.2 V | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | 2 A | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | KODENSHI AUK CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
SDS7000
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | YES | 85 V | GENERAL PURPOSE | 2 A | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | KODENSHI AUK CORP | unknown | EAR99 | |||||||||||||||
|
DS70-08A
IXYS Corporation
|
Check for Price | Obsolete | 77 A | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | O-MUPM-D1 | DO-203AB | 180 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | IXYS CORP | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | DO-5 | 1 | |||||||
|
SDS7000F
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | YES | 85 V | GENERAL PURPOSE | 2 A | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | KODENSHI AUK CORP | unknown | EAR99 | ||||||||||||||
|
SDS7000EF
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | YES | 85 V | GENERAL PURPOSE | 2 A | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | KODENSHI AUK CORP | unknown | EAR99 | ||||||||||||||
|
DS70-04A
IXYS Corporation
|
Check for Price | Obsolete | 77 A | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | O-MUPM-D1 | DO-203AB | 180 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | IXYS CORP | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | DO-5 | 1 |