Filter Your Search
1 - 10 of 24 results
|
DS5002FP-12
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 12 MHz | 0 | 8051 | 8 | 15 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | NO | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||||
|
DS5002FP-16
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | e0 | 4 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS INC | unknown | QFP | QFP, | 80 | ||||||||||||||||||||||
|
DS5002FP-16+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 131072 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | QFP | QFP, QFP80,.7X.9,32 | 80 | 8542.31.00.01 | |||||||||||||||||||
|
DS5002FP-12
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 12 MHz | 8 | 15 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | unknown | QFP | QFP, | 80 | ||||||||||||||||||||||||||
|
DS5002FP+16N
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 131072 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 36 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | QFP | ROHS COMPLIANT, QFP-80 | 80 | 8542.31.00.01 | |||||||||||||||||||
|
DS5002FPM-16+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | NO | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 4 | 70 °C | 245 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | QFP | QFP, QFP80,.7X.9,32 | 80 | 8542.31.00.01 | EAR99 | |||||||||||||||
|
DS5002FPM-16
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | NO | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 4 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | QFP | QFP-80 | 80 | 8542.31.00.01 | 5A992.B | |||||||||||||||||
|
DS5002FPM-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 0 | 8 | 15 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | NO | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||||||||||
|
DS5002FPM-16+
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 131072 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | NO | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 4 | 70 °C | 245 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | 80-MQFP-14X14X2.0(+3.2) | 80 | 80-MQFP-14X14X2.0(+3.2) | 2003-03-06 | Analog Devices | ||||||||||||||||||
|
DS5002FP-16N+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 131072 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 36 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | QFP | QFP, QFP80,.7X.9,32 | 80 | 8542.31.00.01 |