Filter Your Search
1 - 1 of 1 results
|
DS4E-S-DC3V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 200 mW | 45 Ω | 2 A | 250 V | 30 V | 2 A | 500000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 2.1 V | 300 mV | 3 V | 2A@250VAC | 2A@30VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | EPOXY RESIN SEALED | NO | SOLDER | 9.9 mm | 9.9 mm | 35.24 mm | 35.24mm x 9.9mm x 9.9mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Panasonic |