Filter Your Search
1 - 2 of 2 results
|
DS36C278TMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 80 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422-B; TIA-442-B; EIA-485 | 1 | 1.5 V | 4 mA | 400 ns | 900 µA | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DS36C278TMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 80 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422-B; TIA-442-B; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 400 ns | 900 µA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 |