Filter Your Search
1 - 9 of 9 results
|
DS3658N
Texas Instruments
|
$3.9643 | No | Obsolete | 5 V | 4 | 600 mA | 8 µs | 500 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 600 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DS3658N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DS3658N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 600 mA | 8 µs | 500 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||||||
|
DS3658N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 600 mA | 8 µs | 500 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 600 mA | INVERTED | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS3658N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
DS3658N/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4 | 600 mA | 8 µs | 500 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 600 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DS3658N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
DS3658N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 600 mA | 8 µs | 500 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 600 mA | INVERTED | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS3658N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |