Parametric results for: ds34lv86tmx under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ds34lv86tmx
Select parts from the table below to compare.
Compare
Compare
DS34LV86TMX/NOPB
Texas Instruments
$1.3054 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER CMOS EIA-422-B; TIA-422-B; V.11 4 6 mA TRUE 35 ns 15 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DS34LV86TMX
Texas Instruments
Check for Price No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422-B; TIA-422-B; V.11 4 6 mA 35 ns 15 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 235 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
DS34LV86TMX
National Semiconductor Corporation
Check for Price No Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER CMOS EIA-422-B; TIA-422-B; V.11 4 6 mA INVERTED 35 ns 15 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 235 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOIC-16 not_compliant EAR99 8542.39.00.01
DS34LV86TMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422-B; TIA-422-B; V.11 4 6 mA 35 ns 15 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, SOIC-16 compliant EAR99 8542.39.00.01