Filter Your Search
1 - 9 of 9 results
|
DS3316P-472MSB
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 2.7 A | 40 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
DS3316P-472B
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 40 MHz | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DS3316P-472
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 3.2 A | 40 MHz | FERRITE | 5137 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Magnetic Shielding | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | |||
|
DS3316P-472MSD
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 2.7 A | 40 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | not_compliant | EAR99 | 8504.50.80.00 | ||
|
DS3316P-472MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 2.7 A | 40 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
DS3316P-472MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 2.7 A | 40 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
DS3316P-472MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 2.7 A | 40 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
DS3316P-472MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 2.7 A | 40 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDS3316P-472
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 3.2 A | 30 MHz | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |