Filter Your Search
1 - 10 of 177 results
|
HDS308-29GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0, LOW PROFILE | e4 | RECTANGLE | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
HDS308-01GG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BRASS | 2.54 mm | IC SOCKET | DIP8 | WITH TAPE SEAL | e4 | 260 °C | -60 °C | RECTANGLE | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
DS308-03TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BRASS | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | RECTANGLE | NOT SPECIFIED | TIN LEAD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.19 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||||
|
HDS308-01GGRTV
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BRASS | 2.54 mm | IC SOCKET | DIP8 | WITH RTV SEALENT | e4 | 260 °C | -60 °C | RECTANGLE | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
DS308-04GGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.12 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
RDS308-04GG3M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 8 | BERYLLIUM COPPER | IC SOCKET | DIP8 | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | PLASTIC | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
RDS308-01GG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 8 | NOT SPECIFIED | IC SOCKET | DIP8 | LOW PROFILE | e4 | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | LIQUID CRYSTAL POLYMER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||
|
HDS308-01TT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BRASS | 2.54 mm | IC SOCKET | DIP8 | WITH TAPE SEAL | e0 | 260 °C | -60 °C | RECTANGLE | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
DS308BNC
MACOM
|
Check for Price | Obsolete | M/A-COM INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||
|
DS308-29GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0, LOW PROFILE | e4 | 140 °C | -60 °C | RECTANGLE | TIN LEAD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 |