Parametric results for: ds2y-sl2-dc12v under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds2ysl2dc12v
Select parts from the table below to compare.
Compare
Compare
DS2Y-SL2-DC12VR
Panasonic Electronic Components
Check for Price Obsolete 180 mW 800 Ω 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 15 mA 8.4 V 8.4 V 12 V 2A@250VAC 2A@220VDC 3 ms 3 ms CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX SEALED TYPE NO SOLDER 9.9 mm 9.3 mm 20 mm 20mm X 9.9mm X 9.3mm PANASONIC CORP unknown EAR99 8536.49.00.50
DS2Y-SL2-DC12V
Panasonic Electronic Components
Check for Price Obsolete 180 mW 800 Ω 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 15 mA 8.4 V 8.4 V 12 V 2A@250VAC 2A@220VDC 3 ms 3 ms CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX SEALED TYPE NO SOLDER 9.9 mm 9.3 mm 20 mm 20mm x 9.9mm x 9.3mm PANASONIC CORP unknown EAR99 8536.49.00.50