Filter Your Search
1 - 2 of 2 results
|
DS2E-M-DC12V-R
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 400 mW | 360 Ω | 2 A | 250 V | 220 V | 2 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 2A@250VAC | 2A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 9.9 mm | 9.9 mm | 20 mm | 20mm x 9.9mm x 9.9mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||
|
DS2E-M-DC12V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 400 mW | 360 Ω | 2 A | 250 V | 30 V | 2 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 2A@250VAC | 2A@30VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | EPOXY RESIN SEALED | NO | SOLDER | 9.9 mm | 9.9 mm | 20 mm | 20mm x 9.9mm x 9.9mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ROHS COMPLIANT |