Filter Your Search
1 - 3 of 3 results
|
DS26LV32AW-QML
Texas Instruments
|
$23.1964 | Yes | No | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | LG-MAX | EIA-422-B; TIA-422-B; V.11 | 4 | 2.4 V | 6 mA | COMPLEMENTARY | 45 ns | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.906 mm | 2.032 mm | 6.35 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DS26LV32AW-QML
Rochester Electronics LLC
|
Check for Price | No | No | Active | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422-B; TIA-422-B; V.11 | 4 | 45 ns | 3.6 V | 3 V | YES | MILITARY | R-GDFP-F16 | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class Q | 40 | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 16 | unknown | ||||||||||||||||||
|
DS26LV32AW-QML
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422-B; TIA-422-B; V.11 | 4 | 6 mA | 45 ns | 20 mA | 3.6 V | 3 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class Q | 40 | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DFP-16 | not_compliant | EAR99 | 8542.39.00.01 |