Filter Your Search
1 - 3 of 3 results
|
DS26LV31TN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-422-B; V.11 | 1 | 2 V | COMPLEMENTARY | 100 µA | 3.6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
DS26LV31TN
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-422-B; V.11 | 1 | 2 V | COMPLEMENTARY | 100 µA | 3.6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
DS26LV31TN
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | STANDARD | 4 | 16 ns | LINE DRIVER | CMOS | YES | EIA-422-B; V.11 | 1 | 3.6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | DIP | 16 |