Filter Your Search
1 - 5 of 5 results
|
DS2250-64-16#
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SIMM | ROHS COMPLIANT, SIMM-40 | 40 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
DS2250-64-16
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | e0 | NOT SPECIFIED | 70 °C | 240 | NOT SPECIFIED | 40 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | SINGLE | ROCHESTER ELECTRONICS INC | SIMM | , | 40 | unknown | ||||||||||||||||||||
|
DS225064-16
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 65536 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SIMM | SIMM, SSIM40,.2 | 40 | not_compliant | 8542.31.00.01 | |||||||||||||||
|
DS2250-64-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 65536 | 32768 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SIMM-40 | unknown | ||||||||||||
|
DS2250-64-16+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e3 | 70 °C | 40 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | NO LEAD | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SIMM | SIMM-40 | 40 | unknown | 8542.31.00.01 |