Filter Your Search
1 - 2 of 2 results
|
DS2219-150
Dallas Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 9 | 1MX9 | 5 V | 150 ns | FAST PAGE | DRAM MODULE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 15 mA | 15 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM-30 | unknown | ||
|
DS2219-120
Dallas Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 9 | 1MX9 | 5 V | 120 ns | FAST PAGE | DRAM MODULE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 15 mA | 15 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM-30 | unknown |