Parametric results for: ds2176. under Digital Transmission Support

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: ds2176
Select parts from the table below to compare.
Compare
Compare
DS2176N
Dallas Semiconductor
Check for Price No Transferred 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA INDUSTRIAL R-PDIP-T24 e0 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 4.699 mm DALLAS SEMICONDUCTOR 0.300 INCH, DIP-24 unknown
DS2176QN
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA INDUSTRIAL S-PQCC-J28 e0 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.505 mm 11.505 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC PLASTIC, LCC-28 compliant QLCC 28 EAR99 8542.39.00.01
DS2176QIND
Dallas Semiconductor
Check for Price Obsolete DALLAS SEMICONDUCTOR unknown
DS2176Q/T&R
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA COMMERCIAL S-PQCC-J28 e0 Not Qualified 1 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.505 mm 11.505 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC PLASTIC, LCC-28 compliant QLCC 28 8542.39.00.01
DS2176Q
Dallas Semiconductor
Check for Price No Transferred 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA COMMERCIAL S-PQCC-J28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm DALLAS SEMICONDUCTOR PLASTIC, LCC-28 unknown
DS2176N
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA INDUSTRIAL R-PDIP-T24 e0 Not Qualified 1 85 °C -40 °C 245 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 30.545 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, DIP-24 not_compliant DIP 24 8542.39.00.01
DS2176Q+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 10 mA COMMERCIAL S-PQCC-J28 e3 Not Qualified 1 70 °C 245 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC ROHS COMPLIANT, PLASTIC, LCC-28 compliant QLCC 28 EAR99 8542.39.00.01
DS2176QN/T&R
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA INDUSTRIAL S-PQCC-J28 e0 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.505 mm 11.505 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC PLASTIC, LCC-28 not_compliant QLCC 28 EAR99 8542.39.00.01
DS2176
Dallas Semiconductor
Check for Price No Transferred 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA COMMERCIAL R-PDIP-T24 e0 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 4.699 mm DALLAS SEMICONDUCTOR 0.300 INCH, DIP-24 unknown
DS2176
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA COMMERCIAL R-PDIP-T24 e0 Not Qualified 1 70 °C 245 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 30.545 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, DIP-24 not_compliant DIP 24 EAR99 8542.39.00.01