Filter Your Search
1 - 1 of 1 results
|
DS1E-ML2-DC3V-R
Panasonic Electronic Components
|
Check for Price | Yes | Active | 360 mW | 50 Ω | 2 A | 250 V | 220 V | 2 A | 500000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 120 mA | 2.1 V | 2.1 V | 3 V | 2A@250VAC | 2A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 9.9 mm | 9.9 mm | 15 mm | 15mm x 9.9mm x 9.9mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |