Filter Your Search
1 - 2 of 2 results
|
DS1867S-010+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | OPERATE WITH SINGLE 5V SUPPLY | 1 kHz | -5 V | 2 | 20 % | 5.5 V | -5 V | 750 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.67 mm | 10.285 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||
|
DS1867S-010/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | OPERATE WITH SINGLE 5V SUPPLY | 1 kHz | -5 V | 2 | 20 % | 5.5 V | -5 V | 750 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |