Filter Your Search
1 - 2 of 2 results
|
DS17887N-3
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | N | 3.3 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | PLASTIC, MODULE, DIP-24 | unknown | ||||||||||
|
DS17887N-3
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 8 | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | N | 3.3 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP24,.6 | not_compliant | DIP | 24 | EAR99 | 8542.39.00.01 |