Parametric results for: ds1685en-3+t&r under Timers or RTCs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ds1685en3tr
Select parts from the table below to compare.
Compare
Compare
DS1685EN-3/TR
Dallas Semiconductor
Check for Price No Obsolete 8 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V INDUSTRIAL SECONDS YES R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL DALLAS SEMICONDUCTOR unknown EAR99 8542.39.00.01
DS1685EN-3+T&R
Maxim Integrated Products
Check for Price Yes Yes Transferred 8 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V INDUSTRIAL SECONDS YES R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8473.30.11.80 TSSOP TSSOP, TSSOP24,.25 24
DS1685EN-3+T&R
Analog Devices Inc
Check for Price Yes Active 8 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V INDUSTRIAL SECONDS YES R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm 24-TSSOP_4.4-4.4_MM 24 24-TSSOP_4.4-4.4_MM 2002-08-09 Analog Devices
DS1685EN-3/T&R
Maxim Integrated Products
Check for Price No Obsolete 8 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V INDUSTRIAL SECONDS YES R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01 TSSOP 0.173 INCH, TSSOP-24 24