Filter Your Search
1 - 7 of 7 results
|
DS1489N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DS1489N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 85 ns | 5.05 V | 4.95 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | DIP | 14 | ||||||||||
|
DS1489N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.05 V | 4.95 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DS1489N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
DS1489N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
DS1489N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.05 V | 4.95 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
DS1489N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |