Filter Your Search
1 - 6 of 6 results
|
DS1489M
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 85 ns | 5.05 V | 4.95 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
DS1489MX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 85 ns | 5.05 V | 4.95 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | SOP-14 | 14 | ||||||||||
|
DS1489MX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.05 V | 4.95 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | SOP-14 | EAR99 | 8542.39.00.01 | |||||||||
|
DS1489MX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.05 V | 4.95 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | SOP, SOP14,.25 | EAR99 | 8542.39.00.01 | |||||||||
|
DS1489M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.05 V | 4.95 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | SOP, SOP14,.25 | EAR99 | 8542.39.00.01 | |||||||||
|
DS1489M
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.05 V | 4.95 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | SOP, SOP14,.25 | EAR99 | 8542.39.00.01 | Texas Instruments |