Filter Your Search
1 - 5 of 5 results
|
DS1286I
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-XDMA-P28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.28 mm | 15.24 mm | 38.865 mm | MAXIM INTEGRATED PRODUCTS INC | MODULE | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8473.30.11.80 | ||||||
|
DS1286I+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-XDMA-P28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | PIN/PEG | 2.54 mm | DUAL | 10.28 mm | 15.24 mm | 38.865 mm | MAXIM INTEGRATED PRODUCTS INC | MODULE | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8473.30.11.80 | |||||
|
DS1286+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | 1/100 SECOND | NO | R-XDMA-P28 | Not Qualified | e3 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | PIN/PEG | 2.54 mm | DUAL | 10.28 mm | 15.24 mm | 38.865 mm | MAXIM INTEGRATED PRODUCTS INC | MODULE | EDIP MODULE-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
DS1286
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | 1/100 SECOND | NO | R-XDMA-P28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.28 mm | 15.24 mm | 38.865 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | EDIP MODULE-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
DS1286
Dallas Semiconductor
|
Check for Price | No | Transferred | 50 | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | ACCURACY 1 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P; 10 YEARS DATA RETENTION | PARALLEL, DIRECT ADDRESS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | 1/100 SECOND | NO | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | PLASTIC, DIP-28 | unknown |