Filter Your Search
1 - 2 of 2 results
|
DS1267-50
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 256 | NO | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||
|
DS1267-50DICE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 200 Hz | 2 | 20 % | 5.5 V | -5 V | 750 ppm/°C | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE, | compliant | 8542.39.00.01 | DIE |