Filter Your Search
1 - 2 of 2 results
|
DS1225Y-170-IND
Dallas Semiconductor
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 170 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION PERIOD | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||
|
DS1225Y-170-IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 170 ns | NON-VOLATILE SRAM MODULE | 10 YEAR DATA RETENTION PERIOD | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XDIP-P28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 10.54 mm | 38.865 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 0.600 INCH, MODULE, DIP-28 | 28 | EAR99 | 8542.32.00.41 |