Parametric results for: ds1225ad70ind under SRAMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ds1225ad70ind
Select parts from the table below to compare.
Compare
Compare
DS1225AD-70IND+
Maxim Integrated Products
$20.5042 Yes Yes Transferred 65.536 kbit 8 8KX8 5 V 70 ns NON-VOLATILE SRAM MODULE 10 YEAR DATA RETENTION 1 8000 8.192 k ASYNCHRONOUS PARALLEL 10 mA 85 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-P28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN PIN/PEG 2.54 mm DUAL 10.668 mm 38.227 mm 15.24 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.720 INCH, ROHS COMPLIANT, EDIP-28 28 compliant EAR99 8473.30.11.40
DS1225AD-70-IND
Dallas Semiconductor
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 70 ns NON-VOLATILE SRAM MODULE 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5 mA 85 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR unknown
DS1225AD-70IND+
Analog Devices Inc
Check for Price Yes Active 65.536 kbit 8 8KX8 5 V 70 ns NON-VOLATILE SRAM MODULE 10 YEAR DATA RETENTION 1 8000 8.192 k ASYNCHRONOUS PARALLEL 10 mA 85 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-P28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Matte Tin (Sn) PIN/PEG 2.54 mm DUAL 10.668 mm 38.227 mm 15.24 mm ANALOG DEVICES INC N/A 0.720 INCH, ROHS COMPLIANT, EDIP-28 28 compliant N/A 2002-10-30 Analog Devices
DS1225AD-70IND
Rochester Electronics LLC
Check for Price No No Active 65.536 kbit 8 8KX8 5 V 70 ns NON-VOLATILE SRAM MODULE 10 YEAR DATA RETENTION 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDMA-P28 COMMERCIAL e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL ROCHESTER ELECTRONICS LLC MODULE , 28 unknown
DS1225AD-70IND
Maxim Integrated Products
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 70 ns NON-VOLATILE SRAM MODULE 10 YEAR DATA RETENTION 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5 mA 85 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDMA-P28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC MODULE 0.720 INCH, DIP-28 28 compliant EAR99 8473.30.11.40